ZPNW4805 | WÖHRLE

Power supply, 1/2-phase, 48 to 55 VDC, 5 A (0 to 0.5 A), 240 W, ZPNW4805

Order No.: 32K0101
MPN:
ZPNW4805
42.000000000004
Series: ZPNW
ZPNW4805 WÖHRLE DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
118.881 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
118.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
118.881 €

DC power supply, ZPNW4805, WÖHRLE

Single- and two-phase power supply unit, output: 48 V DC, power: 5 amps

Features

  • Operation on one or two phases possible
  • Power-Boost function for additional power reserves
  • Relay contact for status monitoring
  • Ideal for industrial applications, control systems, and switchgear construction
Technical specifications
Filter Property Value
Version 1/2-phase
Output current 5 A
Range of Output Currence 0 to 0.5 A
Output voltage DC 48 to 55 VDC
Input voltage AC 180-550 VAC, 254-780 VDC
Power 240 W
efficiency 91 %
Width 63 mm
Height 125.2 mm
Depth 113.5 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes