Z2405 | WÖHRLE
Power supply, 1/2-phase, 24 to 28 VDC, 5 A (0 to 0.5 A), 120 W, Z2405
Unit Price (€ / pc.)
101.031 € *
Available in 3 Days: 3,995 pcs. - if ordered today
DC power supply, Z2405, WÖHRLE
Single- and two-phase power supply unit, output: 24 volts DC, power: 5 amps
Features
- Powerful switching power supplies for two-phase systems
- Operation on one or two phases possible
- Integrated Power-Boost function
- Relay contact for status monitoring
- Robust construction and high efficiency
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1/2-phase | |
| Output current | 5 A | |
| Range of Output Currence | 0 to 0.5 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 180-550 VAC, 254-780 VDC | |
| Power | 120 W | |
| efficiency | 90 % | |
| Degree of protection (IP) | IP20 | |
| Width | 40 mm | |
| Height | 124 mm | |
| Depth | 117 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |