UGVC2440P | WÖHRLE

Power supply, ultra-capacitor buffering, 19 to 25.5 VDC, 40 A, UGVC2440P

Order No.: 32K0137
EAN: 04262564590281
MPN:
UGVC2440P
35.000000000039
Series: UGVC
UGVC2440P WÖHRLE DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
708.05 € *
Available in 3 Days: 187 pcs. - if ordered today
Total Price:
708.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
708.05 €

DC power supply, UGVC2440P, WÖHRLE

DC power supply, ultra-capacitor buffering, 24 V DC, energy content: 4.0 kJ, nominal output current

Features

  • Powerful solution for DC power supply
  • Operating voltage of 24 V DC and current capacity of 20 Amperes
  • High load stability through capacitor buffering
  • Compact design for control panels and electrical systems
  • Ensures operational continuity in critical applications
Technical specifications
Filter Property Value
Version ultra-capacitor buffering
Output current 40 A
Output voltage DC 19 to 25.5 VDC
Input voltage AC 21.6-26.4 VDC
efficiency 90 %
Degree of protection (IP) IP20
Width 84 mm
Height 193 mm
Depth 198 mm
Logistics
Property Value
Customs tariff number 85072080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes