UGVC2425P | WÖHRLE
Power supply, ultra-capacitor buffering, 19 to 25.5 VDC, 25 A, UGVC2425P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
456.9600 € *
Available in 3 Days: 215 pcs. - if ordered today
DC power supply, UGVC2425P, WÖHRLE
DC power supply, ultra-capacitor buffering, 24 V DC, energy content: 1.2 kJ, nominal output current D
Features
- Powerful solution for DC power supply
- Operating voltage of 24 V DC and current capacity of 20 Amperes
- High load stability and protection against voltage spikes
- Compact design suitable for use in control panels
- Ensures operational continuity in critical applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ultra-capacitor buffering | |
| Output current | 25 A | |
| Output voltage DC | 19 to 25.5 VDC | |
| Input voltage AC | 21.6-26.4 VDC | |
| efficiency | 99.7 % | |
| Degree of protection (IP) | IP20 | |
| Width | 65 mm | |
| Height | 123 mm | |
| Depth | 145 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85072080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |