EPNW1504 | WÖHRLE
Power supply, 1-phase, 13.5 to 16.5 VDC, 4 A (0 to 4 A), 60 W, EPNW1504
Order No.: 32K0054
EAN: 04262564592421
MPN:
EPNW1504
41.000000000043
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.51 € *
Available in 3 Days: 112 pcs. - if ordered today
DC power supply, EPNW1504, WÖHRLE
Power supply unit for DIN rail mounting 15 V / 4 A with international wide-range input for distribution cabinet installation / 45 mm panel cutout.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Output current | 4 A | |
| Range of Output Currence | 0 to 4 A | |
| Output voltage DC | 13.5 to 16.5 VDC | |
| Input voltage AC | 88-264 VAC, 124-370 VDC | |
| Power | 60 W | |
| efficiency | 83 % | |
| Width | 78 mm | |
| Height | 93 mm | |
| Depth | 56 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |