EPNS232410/N | WÖHRLE

Power supply, power supply, 24 to 28 VDC, 10 A, 240 W, EPNS232410/N

Order No.: 32K0213
EAN: 04262564591905
MPN:
EPNS232410/N
41.000000000006
Series: EPNS
EPNS232410/N WÖHRLE DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
189.21 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
189.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
189.21 €

DC power supply, EPNS232410/N, WÖHRLE

Single-phase power supply, primary switched, input 90-132/180-264V output 24VDC, 10A.

Features

  • 24 V DC output voltage with 10 A current capacity
  • Compact design with only 45 mm width
  • Integrated overtemperature and overvoltage protection
Technical specifications
Filter Property Value
Version power supply
Number of outputs 1
Output current 10 A
Output voltage DC 24 to 28 VDC
Input voltage AC 180-264 VDC
Power 240 W
efficiency 87 %
Width 45 mm
Height 120 mm
Depth 110 mm
Logistics
Property Value
Country of origin CH
Customs tariff number 85044083
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes