EPN233020/N | WÖHRLE
Power supply, primary frequency, 22.5 to 31.5 VDC, 20 A, 540 W, EPN233020/N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
600.95 € *
Standard delivery time from the manufacturer is: 1 Week
DC power supply, EPN233020/N, WÖHRLE
Primary-synchronous power supply EPN, input voltage range: 187-264V AC.
Features
- 24 V output voltage and 20 A current rating
- Short-circuit proof with active load sharing
- Over-temperature protection for maximum operational safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | primary frequency | |
| Number of outputs | 1 | |
| Output current | 20 A | |
| Output voltage DC | 22.5 to 31.5 VDC | |
| Input voltage AC | 187-264 VDC | |
| Power | 540 W | |
| efficiency | 89 % | |
| Width | 160 mm | |
| Height | 120 mm | |
| Depth | 122 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |