EPN231506F | WÖHRLE

Power supply, power supply, 12 to 15 VDC, 6.5 A, 120 W, EPN231506F

Order No.: 32K0211
EAN: 04262564591882
MPN:
EPN231506F
41.000000000001
Series: EPN
EPN231506F WÖHRLE DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
272.51 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
272.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
272.51 €

DC power supply, EPN231506F, WÖHRLE

Single-phase power supply, primary frequency, primary voltage: 230V, output: 15 volts DC, power: 6.5.

Features

  • Adjustable output voltage
  • Continuous short-circuit proof with SELV requirements
  • Integrated overtemperature and overvoltage protection
Technical specifications
Filter Property Value
Version power supply
Number of outputs 1
Output current 6.5 A
Output voltage DC 12 to 15 VDC
Input voltage AC 187-264 VDC
Power 120 W
efficiency 87 %
Width 77 mm
Height 126 mm
Depth 128 mm
Logistics
Property Value
Country of origin CH
Customs tariff number 85044083
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes