DPN409622 | WÖHRLE

Power supply, power supply, 98 to 99 VDC, 22 A, 2112 W, DPN409622

Order No.: 32K0215
EAN: 04262564590106
MPN:
DPN409622
46.000000000009
Series: DPN
DPN409622 WÖHRLE DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
986.51 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
986.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
986.51 €

DC power supply, DPN409622, WÖHRLE

Three-phase power supply, output: 93-99V; rated current: 22 amperes.

Features

  • Primarily clocked for high efficiency
  • Flexible output voltage of 93 to 99 V
  • 22 Ampere rated current for stable supply
  • Three-phase input voltage range of 340-460 V AC
Technical specifications
Filter Property Value
Version power supply
Number of outputs 1
Output current 22 A
Output voltage DC 98 to 99 VDC
Input voltage AC 340-460 VDC
Power 2112 W
efficiency 94.5 %
Width 280 mm
Height 258 mm
Depth 160 mm
Logistics
Property Value
Country of origin CH
Customs tariff number 85044083
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes