DPN404840/W | WÖHRLE
Power supply, power supply, 42 to 63 VDC, 40 A, 1920 W, DPN404840/W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,065.05 € *
Standard delivery time from the manufacturer is: 1 Week
DC power supply, DPN404840/W, WÖHRLE
Three-phase power supply, output: 46-63 volts DC, rated current: 40 amperes.
Features
- Primarily clocked for efficient conversion
- Flexible adjustment range of 46-63 V DC
- 40 amp rated current for high demands
- Compact design for wall mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power supply | |
| Number of outputs | 1 | |
| Output current | 40 A | |
| Output voltage DC | 42 to 63 VDC | |
| Input voltage AC | 340-550 VDC | |
| Power | 1920 W | |
| efficiency | 94.5 % | |
| Width | 280 mm | |
| Height | 258 mm | |
| Depth | 160 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |