D2440 | WÖHRLE
Power supply, 2/3-phase, 24 to 28 VDC, 4 A (0 to 4 A), 960 W, D2440
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
228.123 € *
Available in 3 Days: 889 pcs. - if ordered today
DC power supply, D2440, WÖHRLE
Three-phase power supply unit, output: 24 V DC, power: 40 amps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2/3-phase | |
| Output current | 4 A | |
| Range of Output Currence | 0 to 4 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 320-575 VAC, 480-800 VDC | |
| Power | 960 W | |
| efficiency | 94.5 % | |
| Degree of protection (IP) | IP20 | |
| Width | 110 mm | |
| Height | 124 mm | |
| Depth | 128.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |