D2405 | WÖHRLE
Power supply, 2/3-phase, 24 to 28 VDC, 5 A, 120 W, D2405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.91 € *
Standard delivery time from the manufacturer is: 1 Week
DC power supply, D2405, WÖHRLE
DC power supply, three-phase power supply unit, output: 24 V DC, power: 5 amps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2/3-phase | |
| Output current | 5 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 320-575 VAC, 480-800 VDC | |
| Power | 120 W | |
| efficiency | 87.5 % | |
| Degree of protection (IP) | IP20 | |
| Width | 38 mm | |
| Height | 124 mm | |
| Depth | 125.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |