SM_T_COM | WÖHRLE

Software, temperature sensor, for UPS systems, SM_T_COM

Order No.: 32K0035
EAN: 04262564591585
MPN:
SM_T_COM
19.000000000011
SM_T_COM WÖHRLE Accessories for power supplies Image 1
SM_T_COM WÖHRLE Accessories for power supplies Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
130.781 € *
Available in 3 Days: 207 pcs. - if ordered today
Total Price:
130.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
130.781 €

Software, SM_T_COM, WÖHRLE

Temperature sensor for CS-141 slot

Features

  • Monitoring of room temperature over the network
  • Compatible with SNMP adapter CS141SC/L
  • Easy integration into existing systems
  • Increased security through temperature monitoring
Technical specifications
Filter Property Value
Product type software
Version temperature sensor
Suitable for UPS systems
Logistics
Property Value
Customs tariff number 85444993
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes