ESM-B | WÖHRLE
Energy storage, 6 Ah, for wall mounting, ESM-B
Order No.: 32K0143
EAN: 04262564590700
MPN:
ESM-B
35.000000000022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
248.71 € *
Available in 3 Days: 23 pcs. - if ordered today
Energy storage, ESM-B, WÖHRLE
Energy storage device, lead-acid battery, 24 volts, 6 Ah
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | energy storage | |
| Version | 6 Ah | |
| Suitable for | wall mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85072080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |