ESB10.4 | WÖHRLE

Current limiter module, 10 A, for power supply, ESB10.4

Order No.: 32K0141
EAN: 04262564590236
MPN:
ESB10.4
47.000000000013
Series: ESB
ESB10.4 WÖHRLE Accessories for power supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
118.881 € *
Available in 3 Days: 863 pcs. - if ordered today
Total Price:
118.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
118.881 €

Current limiter, ESB10.4, WÖHRLE

Electronic current limitation 4 channels, 10 A per channel, operating voltage: 18-30 V DC

Features

  • Powerful four-channel electronic current limiter
  • Power-boost capability for load peaks
  • Selective protection mechanism for operational continuity
Technical specifications
Filter Property Value
Product type current limiter module
Version 10 A
Suitable for power supply
Logistics
Property Value
Customs tariff number 85044060
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes