ESB10.2 | WÖHRLE
Current limiter module, 20 A, for power supply, ESB10.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.91 € *
Available in 3 Days: 1,866 pcs. - if ordered today
Current limiter, ESB10.2, WÖHRLE
Electronic current limitation, 2 channels, 10 A, nominal voltage: 10–31 V DC
Features
- Ultra-compact design
- Two independent DC channels
- Active current limiting depending on type
- Four selectable trip characteristics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current limiter module | |
| Version | 20 A | |
| Suitable for | power supply |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044060 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |