CONVERT19KIT | WÖHRLE
Mounting kit, 19 inch, for UPS systems, CONVERT19KIT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.381 € *
Available in 3 Days: 18 pcs. - if ordered today
Mounting kit, CONVERT19KIT, WÖHRLE
19" mounting kit for the installation of UPS and battery modules in rack cabinets for weight distribution incl. screws and cage nuts.
Features
- Rack installation kit
- Accessories for online UPS
- Easy installation
- Compatible with various rack systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Version | 19 inch | |
| Suitable for | UPS systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |