CON2-BAT6/10K-3-20/9 | WÖHRLE
Battery module, 3 U, for CON2-6K-2/CON2-10K-3, CON2-BAT6/10K-3-20/9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,059.10 € *
Available in 3 Days: 53 pcs. - if ordered today
Battery module, CON2-BAT6/10K-3-20/9, WÖHRLE
Battery module (3U) for CON2-6K-2 + CON2-10K-3, with batteries (20x 9Ah)
Features
- Online UPS with expandable autonomy
- Universally usable as tower or rack
- Fitted with 20 x 9 Ah batteries
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery module | |
| Version | 3 U | |
| Suitable for | CON2-6K-2/CON2-10K-3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044087 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |