CON2-BAT3K-4-0 | WÖHRLE
Battery module, 7.2-9 Ah, for CON2-2K-3/CON2-3K-4, CON2-BAT3K-4-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
272.51 € *
Available in 3 Days: 42 pcs. - if ordered today
Battery module, CON2-BAT3K-4-0, WÖHRLE
Battery module for CON2-2K-3 + CON2-3K-4, for extending autonomy (batteries not included).
Features
- Universally usable as tower or rack
- Can be fitted with up to 12 batteries (7.2 or 9 Ah)
- Includes mounting material
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery module | |
| Version | 7.2-9 Ah | |
| Suitable for | CON2-2K-3/CON2-3K-4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044087 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |