CON2-BAT3K-2-0 | WÖHRLE

Battery module, 7.2-9 Ah, for CON2-2K-2/CON2-3K-2, CON2-BAT3K-2-0

Order No.: 32K0016
EAN: 04262564591776
MPN:
CON2-BAT3K-2-0
11.000000000022
Series: CON2
CON2-BAT3K-2-0 WÖHRLE Accessories for power supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
272.51 € *
Available in 3 Days: 34 pcs. - if ordered today
Total Price:
272.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
272.51 €

Battery module, CON2-BAT3K-2-0, WÖHRLE

Battery module for CON2-2K-2 + CON2-3K-2, for extending autonomy (batteries not included).

Features

  • Online UPS with battery expansion module
  • Universally usable as tower or rack
  • Configurable with up to 12 batteries (7.2 or 9 Ah)
  • Includes mounting material
Technical specifications
Filter Property Value
Product type battery module
Version 7.2-9 Ah
Suitable for CON2-2K-2/CON2-3K-2
Logistics
Property Value
Customs tariff number 85044087
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes