CON2-BAT1K-4-12 | WÖHRLE
Battery module, 4 U, for CON2-1K-2, CON2-BAT1K-4-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
636.65 € *
Available in 3 Days: 27 pcs. - if ordered today
Battery module, CON2-BAT1K-4-12, WÖHRLE
4U battery module for CON2-1K-2, increasing the bridging time to 1 kVA from 38 minutes.
Features
- Battery expansion module for CON2-1K
- Universally usable as tower or rack
- 38 min extension to bridging time at 1 kVA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery module | |
| Version | 4 U | |
| Suitable for | CON2-1K-2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044087 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |