BE2407 | WÖHRLE

Energy storage, 7 Ah, for power supply, BE2407

Order No.: 32K0144
EAN: 04262564592292
MPN:
BE2407
35.000000000010
Series: BE24
BE2407 WÖHRLE Accessories for power supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
284.41 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
284.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
284.41 €

Energy storage, BE2407, WÖHRLE

Lead energy storage device, 24 V, 7 Ah

Technical specifications
Filter Property Value
Product type energy storage
Version 7 Ah
Suitable for power supply
Logistics
Property Value
Customs tariff number 85072080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes