BE24035 | WÖHRLE
Energy storage, 10 A, for power supply, BE24035
Order No.: 32K0142
EAN: 04262564590694
MPN:
BE24035
35.000000000034
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
228.4800 € *
Available in 3 Days: 40 pcs. - if ordered today
Energy storage, BE24035, WÖHRLE
Lead - acid battery 24 Volt - 3,5 Ah
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | energy storage | |
| Version | 10 A | |
| Suitable for | power supply |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85072080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |