AKKU-SYS24180S | WÖHRLE
Battery system, 17 Ah, for power supply, AKKU-SYS24180S
Order No.: 32K0152
EAN: 04262564590731
MPN:
AKKU-SYS24180S
35.000000000002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
379.61 € *
Available in 3 Days: 41 pcs. - if ordered today
Battery system, AKKU-SYS24180S, WÖHRLE
Sturdy half-shell housing trough for wall mounting 2 x lead-acid battery 12 Volt 17 Ah connected in series to 24 Volt DC 17 Ah 1 x fuse holder with automotive fuse 40 amps. Connection cable approx. 1.5 meters with ring cable lugs for connection on the battery side, equipped with wire end ferrules on the output side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery system | |
| Version | 17 Ah | |
| Suitable for | power supply |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85072080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |