215284098 | WKK
Heatshrink tubing, 3:1, (9/3 mm), PE, crosslinked, transparent, 215284098
Order No.: 91F1750
EAN: 4099891278120
MPN:
215284098
Unit Price (€ / pck.)
10.6505 € *
Available: 7 pck.
Total Price:
10.65 € *
Price list
Quantity
Price per unit*
1 pck.
10.6505 €
10 pck.
9.3772 €
50 pck.
8.7346 €
150 pck.
8.3538 €
500 pck.
7.9254 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing in dispenser package, type H-2(3X).
Made of polyolefin, flexible, thin wall and self-extinguishing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 9 mm | |
| Inner diameter after shrinkage | 3 mm | |
| Length | 5 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 0.75 mm | |
| Colour | transparent | |
| Material | PE, crosslinked | |
| Shrinking temperature | 70 °C | |
| Inch Size | 3/8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |