215254198 | WKK
Heatshrink tubing, 3:1, (4.5/1.5 mm), PE, crosslinked, transparent, 215254198
Order No.: 91F1741
EAN: 4099891278076
MPN:
215254198
Unit Price (€ / pck.)
9.9722 € *
Available: 1 pck.
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
1 pck.
9.9722 €
10 pck.
8.7703 €
50 pck.
8.1753 €
150 pck.
7.8183 €
500 pck.
7.4137 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing in dispenser package, type H-2(3X).
Made of polyolefin, flexible, thin wall and self-extinguishing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 4.5 mm | |
| Inner diameter after shrinkage | 1.5 mm | |
| Length | 75 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 0.6 mm | |
| Colour | transparent | |
| Material | PE, crosslinked | |
| Shrinking temperature | 70 °C | |
| Inch Size | 3/16 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |