215214298 | WKK
Heatshrink tubing, 3:1, (1.5/0.5 mm), PE, crosslinked, transparent, 215214298
Order No.: 91F1726
EAN: 4099891277956
MPN:
215214298
No longer in assortment
Unit Price (€ / pck.)
8.6156 € *
Available: 7 pck.
Total Price:
8.62 € *
Price list
Quantity
Price per unit*
1 pck.
8.6156 €
10 pck.
7.5803 €
100 pck.
6.6521 €
250 pck.
6.3903 €
1000 pck.
5.9738 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing in dispenser package, type H-2(3X).
Made of polyolefin, flexible, thin wall and self-extinguishing
Technical specifications
Filter | Property | Value |
---|---|---|
Shrinking rate | 3:1 | |
Inner diameter before shrinkage | 1.5 mm | |
Inner diameter after shrinkage | 0.5 mm | |
Length | 10 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 125 °C | |
contains glue inside | No | |
Wall thickness | 0.45 mm | |
Colour | transparent | |
Material | PE, crosslinked | |
Shrinking temperature | 70 °C | |
Inch Size | 1/16 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 39173900 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |