213214268 | WKK
Heatshrink tubing, 3:1, (1.5/0.5 mm), PE, crosslinked, blue, 213214268, package with 10 meters
Order No.: 91F1724
EAN: 4099891277949
MPN:
213214268
This item is no longer available.
As an alternative, we recommend the following item:
Heatshrink tubing, 3:1, (1.5/0.5 mm), PO, crosslinked, blue, BYB-5-90F2090, package with 10 meters
Order No.: 90F2090
Manufacturer: by.B
per pck. 9.0916 € *
Heatshrink tubing in dispenser package, type H-2(3X).
Made of polyolefin, flexible, thin wall and self-extinguishing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 1.5 mm | |
| Inner diameter after shrinkage | 0.5 mm | |
| Length | 10 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 0.45 mm | |
| Colour | blue | |
| Material | PE, crosslinked | |
| Shrinking temperature | 70 °C | |
| Inch Size | 1/16 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |