2132135308 | WKK
Heatshrink tubing, 3:1, (18/6 mm), PE, crosslinked, black, 2132135308
Order No.: 91F1760
EAN: 4099891278182
MPN:
2132135308
This item is no longer available.
As an alternative, we recommend the following item:
Heatshrink tubing, 3:1, (18/6 mm), PO, crosslinked, black, BYB-5-90F2136, package with 5 meters
Order No.: 90F2136
Manufacturer: by.B
per pck. 17.0170 € *
Heatshrink tubing in dispenser package, type H-2(3X).
Made of polyolefin, flexible, thin wall and self-extinguishing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 18 mm | |
| Inner diameter after shrinkage | 6 mm | |
| Length | 3 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 0.9 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 70 °C | |
| Inch Size | 3/4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |