211146108 | WKK
Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, crosslinked, black, 211146108, package with 15 meters
Order No.: 91F1706
EAN: 4099891277840
MPN:
211146108
This item is no longer available.
As an alternative, we recommend the following item:
Heatshrink tubing, 2:1, (3.2/1.6 mm), PO, crosslinked, black, BYB-5-90F2024, package with 10 meters
Order No.: 90F2024
Manufacturer: by.B
per pck. 10.0555 € *
Heatshrink tubing in dispenser package, type H-2(Z).
Made of cross-linked polyolefin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 3.2 mm | |
| Inner diameter after shrinkage | 1.6 mm | |
| Length | 11.5 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 0.44 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 70 °C | |
| Inch Size | 1/8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |