211134308 | WKK
Heatshrink tubing, 2:1, (2.4/1.2 mm), PO, crosslinked, black, 211134308, package with 15 meters
Order No.: 91F9864
EAN: 4099891965891
MPN:
211134308
No longer in assortment
Unit Price (€ / pck.)
11.305 € *
Available: 10 pck.
Thin-walled shrink tubing, 211134308, WKK
The thin-walled H-2(Z) heat-shrink tubing is the most commonly used heat-shrink tubing and is used for a wide range of applications. The low shrink temperature, the flexibility of this tubing and the mechanical strength ensure that H-2(Z) is frequently used in the communications, electronics and automotive industries.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 2.4 mm | |
| Inner diameter after shrinkage | 1.2 mm | |
| Length | 15 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 0.44 mm | |
| Colour | black | |
| Material | PO, crosslinked | |
| Shrinking temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |