732110 | WKK
Automotive fuse assortment, flat, , 124 pieces, 732110
Order No.: 46G3135
EAN: 4099889125887
MPN:
732110
Unit Price (€ / pc.)
21.9198 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.92 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9198 €
5 pcs.
20.6108 €
15 pcs.
19.8135 €
50 pcs.
18.9448 €
150 pcs.
18.1475 €
*incl. VAT plus shipping costs
Subject to prior sale
Service assortments of automotive blade fuses, type 60260.
Plastic box with 124 fuses. 15 pieces each: 3 A, 5 A, 7.5 A, 10 A, 15 A, 20 A, 25 A, 30 A and 4 fuse holders.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive fuse assortment | |
| Design | flat | |
| Contents | 124 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85361050 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |