63322071 | WKK
Cable tie, PA, (L x W) 200 x 4.8 mm, bundle-Ø 45 mm, black, -40 to 120 °C, 63322071, package with 100 pieces
Order No.: 13H1250
EAN: 4099891202064
MPN:
63322071
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
15.8270 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.83 € *
Price list
Quantity
Price per unit*
1 pck.
15.8270 €
5 pck.
14.6370 €
10 pck.
13.4589 €
25 pck.
12.6616 €
50 pck.
11.8762 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ties with hole clip, type LC2.
Made of PA 6.6 HS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with hole clip | |
| Length | 200 mm | |
| Width | 4.8 mm | |
| max. Bundle diameter | 45 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |