14032671 | WKK
Cable tie, ETFE, (L x W) 100 x 2.5 mm, bundle-Ø 22 mm, blue, -46 to 150 °C, 14032671, package with 100 pieces
Order No.: 12H4601
EAN: 4099891201555
MPN:
14032671
Unit Price (€ / pck.)
26.9654 € *
Available: 2 pck.
Total Price:
26.97 € *
Price list
Quantity
Price per unit*
1 pck.
26.9654 €
5 pck.
25.4660 €
10 pck.
23.9666 €
25 pck.
22.4791 €
50 pck.
20.9797 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie for increased requirements, 14032671, WKK
This cable tie is resistant to chemicals, radiation and extreme temperatures, which makes this product very suitable for use in extreme conditions and environments where chemicals are used.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | for increased requirements | |
| Length | 100 mm | |
| Width | 2.5 mm | |
| max. Bundle diameter | 22 mm | |
| Min holding force | 80 N | |
| Material | ETFE | |
| Colour | blue | |
| Chemical resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -46 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |