140196671 | WKK
Cable tie, ETFE, (L x W) 300 x 4.8 mm, bundle-Ø 76 mm, blue, -46 to 150 °C, 140196671, package with 100 pieces
Order No.: 12H4607
EAN: 4099891201586
MPN:
140196671
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
198.1350 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
198.14 € *
Price list
Quantity
Price per unit*
1 pck.
198.1350 €
5 pck.
187.1275 €
10 pck.
176.1200 €
25 pck.
165.1125 €
50 pck.
154.1050 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ties for demanding applications, made of Tefzel, type 1../2../3.
Resistant to radioactive radiation and aggressive chemical substances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | for increased requirements | |
| Length | 300 mm | |
| Width | 4.8 mm | |
| max. Bundle diameter | 76 mm | |
| Min holding force | 217 N | |
| Material | ETFE | |
| Colour | blue | |
| Chemical resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -46 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |