11032971 | WKK
Cable tie, PA, (L x W) 100 x 2.5 mm, bundle-Ø 22 mm, natural, -40 to 85 °C, 11032971, package with 100 pieces
Order No.: 13H1480
EAN: 4099891202309
MPN:
11032971
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
1.1067 € *
Available: 6 pck.
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pck.
1.1067 €
10 pck.
0.9639 €
50 pck.
0.8806 €
100 pck.
0.8092 €
500 pck.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic cable tie, 11032971, WKK
The 11032971 is a plastic cable tie for universal use (standard cable tie). This plastic cable tie is resistant to temperatures of up to +85 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 100 mm | |
| Width | 2.5 mm | |
| max. Bundle diameter | 22 mm | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |