11032971 | WKK
Cable tie, polyamide, (L x W) 100 x 2.5 mm, bundle-Ø 22 mm, natural, UV resistant, -40 to 85 °C
Order No.: 13H1422
EAN: 4099891202309
MPN:
11032971
Unit Price (€ / pck.)
1.0591 € *
Available: 69 pck.
Leadtime: 16 Weeks **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
10 pck.
1.0591 €
50 pck.
0.9282 €
250 pck.
0.8092 €
1000 pck.
0.7021 €
2500 pck.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 11032971, WKK
Plastic cable tie for universal use (standard cable tie). This plastic cable tie is resistant to temperatures of up to +85 °C.
Technical specifications
Width | 2.5 mm | |
Chemicla resistant | Yes | |
Colour | natural | |
Halogen free | Yes | |
Length | 100 mm | |
Material | polyamide | |
max. Bundle diameter | 22 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
UV-resistant | Yes | |
Min holding force | 80 N |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |