110256071 | WKK
Cable tie, PA, (L x W) 430 x 4.8 mm, bundle-Ø 110 mm, black, UV resistant, -40 to 85 °C, 110256071, package with 100 pieces
Order No.: 13H1447
EAN: 4099891202545
MPN:
110256071
Unit Price (€ / pck.)
12.5307 € *
Available: 3 pck.
Total Price:
12.53 € *
Price list
Quantity
Price per unit*
1 pck.
12.5307 €
10 pck.
11.0194 €
50 pck.
10.0198 €
100 pck.
9.2701 €
500 pck.
8.5204 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 110256071, WKK
Plastic cable tie for universal use (standard cable tie), UV-resistant. This plastic cable tie is resistant to temperatures of up to +85 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 430 mm | |
| Width | 4.8 mm | |
| max. Bundle diameter | 110 mm | |
| Min holding force | 217 N | |
| Material | PA | |
| Colour | black | |
| Chemical resistant | Yes | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |