110196071 | WKK
Cable tie, PA, (L x W) 300 x 4.8 mm, bundle-Ø 76 mm, black, UV resistant, -40 to 85 °C, 110196071, package with 100 pieces
Order No.: 13H1487
EAN: 4099891202514
MPN:
110196071
Unit Price (€ / pck.)
6.7235 € *
Available: 7 pck.
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
1 pck.
6.7235 €
10 pck.
5.9143 €
50 pck.
5.3788 €
100 pck.
4.9742 €
500 pck.
4.5696 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic cable tie, 110196071, WKK
The 110196071 is a plastic cable ties for universal use (standard cable tie). This plastic cable tie is resistant to temperatures of up to +85 °C and is UV-resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 300 mm | |
| Width | 4.8 mm | |
| max. Bundle diameter | 76 mm | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |