110156971 | WKK
Cable tie, PA, (L x W) 250 x 4.8 mm, bundle-Ø 60 mm, natural, UV resistant, -40 to 85 °C, 110156971, package with 100 pieces
Order No.: 13H1440
EAN: 4099891202484
MPN:
110156971
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
9.4367 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.44 € *
Price list
Quantity
Price per unit*
1 pck.
9.4367 €
10 pck.
8.2943 €
50 pck.
7.5446 €
100 pck.
6.9853 €
500 pck.
6.4141 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 110156971, WKK
Plastic cable tie for universal use (standard cable tie). This plastic cable tie is resistant to temperatures of up to +85 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 250 mm | |
| Width | 4.8 mm | |
| max. Bundle diameter | 60 mm | |
| Min holding force | 217 N | |
| Material | PA | |
| Colour | natural | |
| Chemical resistant | Yes | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |