10110735 | WISKA

Cable junction box, no. of entries: 4, 16 mm², light gray, IP66/IP67, 10110735

Order No.: 49P0087
EAN: 4007686251579
MPN:
10110735
COMBI 1610 LG
Series: COMBI 1610
10110735 WISKA Flush-mounted Boxes, Junction Boxes Image 1
10110735 WISKA Flush-mounted Boxes, Junction Boxes Image 2
10110735 WISKA Flush-mounted Boxes, Junction Boxes Image 3
Image may differ
Unit Price (€ / pc.)
24.3236 € *
Available: 1 pcs.
Total Price:
24.32 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3236 €
10 pcs.
22.2887 €
50 pcs.
20.9321 €
100 pcs.
19.5993 €
*incl. VAT plus shipping costs
Subject to prior sale

Junction box, 10110735, WISKA

COMBI damp-proof cable junction box made of flame-retardant, halogen-free, reinforced thermoplastic, in 2-component plastic technology combined with puncture membranes made of thermoplastic elastomer. The box, with a high degree of protection, is weather- and UV-resistant, as well as impact-resistant and break-proof. Ideally suited for extreme loads or installation indoors or outdoors. High resistance to vegetable and animal fats, mineral oil, diesel, weak acids, weak and strong alkalis, and alcohol. Permanently elastic, self-sealing, lateral puncture membranes in a patented combination with an integrated thread enable both direct cable installation through the membrane and the use of cable glands without locknuts. A captive quick-release cover screw closes the box with just a quarter turn. The box is fastened using a quick-fit mounting bracket or internal openings outside the sealing area.

Technical specifications
Filter Property Value
Version junction box
Insertions 4
Cable cross-section 16 mm²
Colour light gray
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes