10110630 | WISKA

Cable junction box, no. of entries: 2, 2.5 mm², black, IP66/IP67, 10110630

Order No.: 49P0091
EAN: 4007686227932
MPN:
10110630
COMBI 304 BK
Series: COMBI 304
10110630 WISKA Flush-mounted Boxes, Junction Boxes Image 1
10110630 WISKA Flush-mounted Boxes, Junction Boxes Image 2
10110630 WISKA Flush-mounted Boxes, Junction Boxes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9742 € *
Available: 5 pcs.
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
10 pcs.
4.5577 €
50 pcs.
4.2840 €
100 pcs.
3.9984 €
*incl. VAT plus shipping costs
Subject to prior sale

Junction box, 10110630, WISKA

The COMBI 304 is made from high-quality material, characterised by excellent UV and ozone resistance, making it suitable for both indoor and outdoor applications. When used with cable glands, it achieves protection class IP67. The cover, featuring a bayonet lock, is screwed on with a quarter turn. A hook lock prevents unauthorized access. The cover can be opened with the aid of a tool. Two external fixing lugs ensure easy installation, along with 4 x M20 combined threaded and membrane entries.

Technical specifications
Filter Property Value
Version junction box
Insertions 2
Cable cross-section 2.5 mm²
Colour black
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes