10109569 | WISKA

Cable junction box, no. of entries: 4, 1.5 mm², light gray, IP66/IP67, 10109569

Order No.: 49P0069
EAN: 4007686094497
MPN:
10109569
COMBI 206 LG
Series: COMBI 206
10109569 WISKA Flush-mounted Boxes, Junction Boxes Image 1
10109569 WISKA Flush-mounted Boxes, Junction Boxes Image 2
10109569 WISKA Flush-mounted Boxes, Junction Boxes Image 3
Image may differ
Unit Price (€ / pc.)
4.2483 € *
Available: 6 pcs.
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
10 pcs.
3.9032 €
50 pcs.
3.6652 €
100 pcs.
3.4510 €
*incl. VAT plus shipping costs
Subject to prior sale

Junction box, 10109569, WISKA

COMBI damp-proof cable junction box made of flame-retardant, halogen-free, glass fibre-reinforced polypropylene, in 2-component plastic technology combined with a puncture membrane made of thermoplastic elastomer. The box, with a high protection rating, is weather- and UV-resistant, as well as impact-resistant and shatter-proof. Ideally suited for indoor or outdoor installation and for extreme loads. High resistance to vegetable and animal fat, mineral oil, diesel, a weak acid, a weak and strong alkali, and alcohol. A permanently elastic, self-sealing side puncture membrane in combination with an integrated thread enables both direct cable installation through the membrane and the use of a cable gland without a locknut. A captive quick-release cover screw closes the box with just a quarter turn. There is a permanently elastic, self-sealing push-through membrane on the side and in the base for tool-free cable entry.

Technical specifications
Filter Property Value
Version junction box
Insertions 4
Cable cross-section 1.5 mm²
Colour light gray
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes