10101460 | WISKA

Cable junction box, no. of entries: 4, 10 mm², black, IP66/IP67, 10101460

Order No.: 49P0085
EAN: 4007685016582
MPN:
10101460
COMBI 1210 BK
Series: COMBI 1210
10101460 WISKA Flush-mounted Boxes, Junction Boxes Image 1
10101460 WISKA Flush-mounted Boxes, Junction Boxes Image 2
10101460 WISKA Flush-mounted Boxes, Junction Boxes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.5652 € *
Available: 2 pcs.
Total Price:
15.57 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5652 €
10 pcs.
14.2681 €
50 pcs.
13.3994 €
100 pcs.
12.5426 €
*incl. VAT plus shipping costs
Subject to prior sale

Junction box, 10101460, WISKA

COMBI damp-proof cable junction box made of flame-retardant, halogen-free, reinforced thermoplastic, in 2-component plastic technology combined with puncture membranes made of thermoplastic elastomer. The box with a high degree of protection is weather and UV-resistant, as well as impact-resistant and break-proof. Ideally suited for extreme loads or installation indoors and outdoors. High resistance to vegetable and animal fats, mineral oil, diesel, weak acids, weak and strong alkalis and alcohol. Permanently elastic, self-sealing, lateral puncture membranes in combination with an integrated thread enable both direct cable installation through the membrane and the use of cable glands in M20 without locknuts. The knock-out opening also makes it suitable for cable entries in M25. There are entries in the base with permanently elastic, self-sealing membranes. Captive quick-release cover screws close the box with just a quarter turn. The box is secured through internal openings outside the sealing area. Ideal installation conditions due to enlarged interior and large number of fastening options.

Technical specifications
Filter Property Value
Version junction box
Insertions 4
Cable cross-section 10 mm²
Colour black
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes