10062214 | WISKA

Cable junction box, no. of entries: 4, 10 mm², black, IP66/IP67, 10062214

Order No.: 49P0082
EAN: 4007685025676
MPN:
10062214
COMBI 1010 BK
Series: COMBI 1010
10062214 WISKA Flush-mounted Boxes, Junction Boxes Image 1
10062214 WISKA Flush-mounted Boxes, Junction Boxes Image 2
10062214 WISKA Flush-mounted Boxes, Junction Boxes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.1019 € *
Available: 2 pcs.
Total Price:
13.10 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1019 €
10 pcs.
12.0071 €
50 pcs.
11.2812 €
100 pcs.
10.5553 €
*incl. VAT plus shipping costs
Subject to prior sale

Junction box, 10062214, WISKA

COMBI damp-proof cable junction box made of flame-retardant, halogen-free, reinforced thermoplastic. The box, with a high protection rating, is weather- and UV-resistant, as well as impact-resistant and break-proof. Ideally suited for extreme loads or installation indoors or outdoors. High resistance to vegetable and animal fat, mineral oil, diesel, weak acids, weak and strong alkalis, and alcohol. Break-out openings on the side and in the base, in various sizes, allow the use of cable entries with cable glands and locknuts. A captive quick-release cover screw closes the box with just a quarter turn. The box is fastened through an internal opening outside the sealing area.

Technical specifications
Filter Property Value
Version junction box
Insertions 4
Cable cross-section 10 mm²
Colour black
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes