10061999 | WISKA

Cable junction box, no. of entries: 2, 2.5 mm², black, IP66, 10061999

Order No.: 49P0067
EAN: 4007685025133
MPN:
10061999
COMBI 108 BK
Series: COMBI 108
10061999 WISKA Flush-mounted Boxes, Junction Boxes Image 1
10061999 WISKA Flush-mounted Boxes, Junction Boxes Image 2
10061999 WISKA Flush-mounted Boxes, Junction Boxes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6894 € *
Available: 10 pcs.
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.4752 €
50 pcs.
2.3324 €
100 pcs.
2.1777 €
*incl. VAT plus shipping costs
Subject to prior sale

Junction box, 10061999, WISKA

COMBI damp-proof cable junction box made of flame-retardant, halogen-free, glass fibre-reinforced polypropylene, in 2-component plastic technology combined with a puncture membrane made of thermoplastic elastomer. The box, with a high degree of protection, is weather- and UV-resistant, as well as impact-resistant and break-proof. Ideally suited for extreme loads or installation indoors and outdoors. High resistance to vegetable and animal fat, mineral oil, diesel, a weak acid, a weak and strong alkali, and alcohol. There is a permanently elastic, self-sealing puncture membrane on the side and in the base for tool-free cable entry.

Technical specifications
Filter Property Value
Version junction box
Insertions 2
Cable cross-section 2.5 mm²
Colour black
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes