10060610 | WISKA

Cable junction box, no. of entries: 4, 4.0 mm², white, IP66/IP67, 10060610

Order No.: 49P0074
EAN: 4007685022286
MPN:
10060610
COMBI 308 WH
Series: COMBI 308
10060610 WISKA Flush-mounted Boxes, Junction Boxes Image 1
10060610 WISKA Flush-mounted Boxes, Junction Boxes Image 2
10060610 WISKA Flush-mounted Boxes, Junction Boxes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1293 € *
Available: 5 pcs.
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
10 pcs.
3.7961 €
50 pcs.
3.5700 €
100 pcs.
3.3320 €
*incl. VAT plus shipping costs
Subject to prior sale

Junction box, 10060610, WISKA

COMBI cable junction box made of flame-retardant, halogen-free, reinforced thermoplastic, in 2-component plastic technology combined with a puncture membrane made of thermoplastic elastomer. The box, with a high degree of protection, is weather- and UV-resistant, as well as impact-resistant and break-proof. Ideally suited for indoor or outdoor installation and for extreme loads. High resistance to vegetable and animal fat, mineral oil, diesel, a weak acid, a weak and strong alkali, and alcohol. A permanently elastic, self-sealing side puncture membrane in combination with an integrated thread enables both direct cable installation through the membrane and the use of a cable gland without a locknut. A captive quick-release cover screw closes the box with just a quarter turn. The box is fastened using a quick-fit bracket or an internal opening outside the sealing area.

Technical specifications
Filter Property Value
Version junction box
Insertions 4
Cable cross-section 4.0 mm²
Colour white
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes