10106484 | WISKA

Order No.: 49P1654
EAN: 4007686022377
MPN:
10106484
EMCGV 50-360 EMV-Z
10106484 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.731 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
177.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
17.731 €

Compression Gland, 10106484, WISKA

EMV-Compression gland, brass nickel-plated, M50-360.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M50
min. clamping range 34 mm
max. clamping range 36 mm
spanner size 55 mm
Length 30 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes