10106483 | WISKA
Order No.: 49P1653
EAN: 4007686022353
MPN:
10106483
EMCGV 50-340 EMV-Z
Series: EMCGV EMV-Z, ShotGLAND
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.731 € *
Standard delivery time from the manufacturer is: 3 Weeks
Compression Gland, 10106483, WISKA
EMV-Compression gland, brass nickel-plated, M50-340.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M50 | |
| min. clamping range | 32 mm | |
| max. clamping range | 34 mm | |
| spanner size | 55 mm | |
| Length | 30 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |