10106433 | WISKA

Order No.: 49P1609
EAN: 4007686021349
MPN:
10106433
EMCGV 63-380
10106433 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.4414 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
274.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
27.4414 €

Compression Gland, 10106433, WISKA

Compression gland, brass nickel-plated, M63-380.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M63
min. clamping range 35 mm
max. clamping range 38 mm
spanner size 68 mm
Length 31 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes